Facom MOD.66A-1 6 x 7→8 x 9→10 x 11→12 x 13→14 x 15→16 x 17 mm Socket Wrench with Hinged Handle, 175mm Overall
- RS Stock No.:
- 235-9987
- Mfr. Part No.:
- MOD.66A-1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€340.30
(exc. VAT)
€418.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.30 |
*price indicative
- RS Stock No.:
- 235-9987
- Mfr. Part No.:
- MOD.66A-1
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Wrench | |
| Drive Size | 6 x 7→8 x 9→10 x 11→12 x 13→14 x 15→16 x 17mm | |
| Handle Type | Hinged | |
| Head Shape | Round | |
| Overall Length | 175mm | |
| Drive Type | Round | |
| VDE/1000V Approved | No | |
| Model Number | MOD.66A-1 | |
| Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Wrench | ||
Drive Size 6 x 7→8 x 9→10 x 11→12 x 13→14 x 15→16 x 17mm | ||
Handle Type Hinged | ||
Head Shape Round | ||
Overall Length 175mm | ||
Drive Type Round | ||
VDE/1000V Approved No | ||
Model Number MOD.66A-1 | ||
Material Chrome Vanadium Steel | ||
Height Safe No | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom hinged socket wrenches module compatible with the FACOM modular storage system compatible with CHRONO, JET, CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets.
Length: 175mm
Depth: 418mm
Related links
- Facom MOD.97 8 x 9→10 x 11→12 x 13→14 x 15→16 x 17→18 x 19 mm Socket Wrench with Tube Handle, 175mm Overall
- Bahco 4-Piece Spanner Set S4RM/3T: 8 x
- Facom 17-Piece Spanner Set, 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 22 - 24
- Bahco 6-Piece Spanner Set 18 x 19 mm 10 x 11 8 x 9, Alloy Steel
- BETA 10 x 11 mm 14 x 15 mm 235mm Overall, Straight Handle
- Bahco 6-Piece Spanner Set 16 x 17 14 x 15 18 x 19 mm, Alloy Steel
- Bahco 8-Piece Spanner Set 12 x 13 8 x 9 10 x 11 14 x 15, Alloy Steel
- Stanley 7-Piece Open End Spanner 18 x 19 mm 16 x 17 mm 12 x 13 mm
