Wera 3/8 in x 199 mm Ratchet with Ratchet Handle, 200mm Overall
- RS Stock No.:
- 266-6291
- Mfr. Part No.:
- 05073261001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€92.60
(exc. VAT)
€113.90
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.60 |
*price indicative
- RS Stock No.:
- 266-6291
- Mfr. Part No.:
- 05073261001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Size | 3/8 in x 199mm | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Overall Length | 200mm | |
| Drive Type | Ratchet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 3/8 in x 199mm | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Overall Length 200mm | ||
Drive Type Ratchet | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
8000 B SB Zyklop Speed Ratchet with 3/8" drive, 3/8" x 199 mm
The Wera Zyklop ratchet with 3/8" drive. The fine toothing with 72 teeth allows for a low return angle of 5°. The ratchet head swivels freely and can be locked in any position using the slide switch on both sides. Unproblematic working with plenty of hand space even in very narrow or difficult-to-reach installation situations. The pre-defined positions at 0°, 15° and 90° to the left and right guarantee safe working without the ratchet head slipping. In the 0° position, the ratchet with adapter and bit can be used like a conventional screwdriver. The flywheel design helps accelerate the screw driving process. The rotationally symmetrical design of the Kraftform handle and the fast-rotating sleeve support rapid turning. Thanks to the shape of the Kraftform handle being perfectly adapted to the hand, hand injuries such as blisters and calluses are avoided. The hard materials used for the handle guarantee quick hand switching without the risk of the skin "sticking" to the handle.
Fine-tooth design allows a small return angle of 5°
Freely pivoting ratchet head, push button release and left/right switchover
Flywheel design and easy-to-grip free-turning sleeve for very high working speeds
The Wera Zyklop Speed ratchet combines the ad
Application:
3/8" square drive sockets and 3/8" adaptors with square drive, equipped with ball lock Design Flywheel design and easy-to-grip free-turning sleeve for faster work, swivel ratchet head, defined lock positions at 0° and 90° to the left and right as well as at 15° before 90° inwards, at 0° it can be used like a conventional screwdriver, pushbutton release, left/right switchover, fine-tooth design, small return angle of 5° Handle Multi-component Kraftform handle ensures minimum fatigue
Related links
- Gedore 3/8 in Reversible Ratchet with Ratchet Handle, 200mm Overall
- Expert by Facom 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- Gedore 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- RS PRO 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- Wera Zyklop 3/8 in Ratchet with Ratchet Handle, 222mm Overall
- HAZET 8816HP 3/8 in Reversible Ratchet with Dual Component Handle, 200mm Overall
- RS PRO 1/4 in Ratchet with Extendable Ratchet Handle, 200mm Overall
- Knipex 3/8 in Ratchet with T-Handle Handle, 200mm Overall
