Knipex 3/8 in Ratchet with T-Handle Handle, 200mm Overall
- RS Stock No.:
- 267-3264
- Mfr. Part No.:
- 98 30
- Manufacturer:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-3264
- Mfr. Part No.:
- 98 30
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Drive Size | 3/8in | |
| Product Type | Ratchet | |
| Handle Type | T-Handle | |
| Overall Length | 200mm | |
| Material | Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Drive Size 3/8in | ||
Product Type Ratchet | ||
Handle Type T-Handle | ||
Overall Length 200mm | ||
Material Steel | ||
Finish Chrome Plated | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex T-Handle Drive with driving square for use with sockets.Quick, easy and reliable locking of attached sockets thanks to spring loaded ball.
High-grade special tool steel material
Does not contain SVHC
Related links
- Bahco 7750QR 3/8 in Ratchet with Comfortable Handle Handle, 200mm Overall
- Knipex 3/8 in Drive 3/8 in Standard VDE/1000V Approved, 123mm Overall Length
- Teng Tools MV3800 3/8 in Ratchet with Insulated Handle, 200mm Overall VDE/1000V Approved
- BETA 7 mm Socket Wrench with T-Handle Handle, 200mm Overall
- SAM 3/8 in Square Sliding Handle Handle, 200mm Overall
- Knipex 3/8 in Ratchet with Reversible Ratchet Handle, 190mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 200mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 200mm Overall
