STAHLWILLE 4018754177837 1/2 in Ratchet with Long Handle, 380mm Overall
- RS Stock No.:
- 270-2024
- Mfr. Part No.:
- 13121010
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€185.40
(exc. VAT)
€228.04
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.40 |
*price indicative
- RS Stock No.:
- 270-2024
- Mfr. Part No.:
- 13121010
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Long | |
| Overall Length | 380mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Model Number | 4018754177837 | |
| Material | Chrome Steel | |
| Finish | Chrome | |
| Number of Points | 36 | |
| Standards/Approvals | DIN 3120/ISO 1174 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Ratchet | ||
Drive Size 1/2in | ||
Handle Type Long | ||
Overall Length 380mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Model Number 4018754177837 | ||
Material Chrome Steel | ||
Finish Chrome | ||
Number of Points 36 | ||
Standards/Approvals DIN 3120/ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Ratchet, 1/2 inch Drive size, Long Handle Type - 13121010
This ratchet is a 1/2 inch drive tool designed for ease of use in tight spaces. Constructed from robust chrome alloy steel, it offers a long handle for improved power transmission. With an overall length of 380mm, it is ideally suited for automotive and mechanical applications, enhancing efficiency during demanding tasks.
Features & Benefits
• Long handle enhances leverage for quicker screw tightening
• Right/left reversible for seamless directional changes
• 36 teeth allow for fine adjustments at tight angles
• Ball lock mechanism securely holds sockets in place
• Ergonomic 2-component handle ensures a comfortable grip
• Durable chrome finish resists corrosion and wear
Applications
• Ideal for working in confined spaces and hard-to-reach areas
• Used in automotive workshops for connecting parts securely
• Perfect for assembly tasks requiring precise torque application
• Recommended for mechanical repair in commercial settings
What is the advantage of the ratchet's long handle?
It provides a longer lever arm, facilitating better power transmission for tightening screws with minimal effort, especially in challenging positions.
How does the ratchet allow for reversible movement?
A recessed switch lever enables easy, one-handed changes between clockwise and anti-clockwise rotation, improving efficiency during tasks.
What makes this ratchet suitable for heavy-duty use?
Its high-quality forged chrome alloy steel construction ensures durability and robustness, allowing it to withstand high loads in continuous operational settings.
What is the working angle for this ratchet?
This unit has a working angle of 10°, allowing access to screws and nuts even in tight spaces without losing functionality.
Related links
- SAM 12.7 mm Square Handle, 380mm Overall
- Ega-Master 380mm Overall, Metal Handle Non-Sparking
- SAM 140mm Overall, Long Handle
- SAM 360mm Overall, Long Handle
- SAM 195mm Overall, Long Handle
- STAHLWILLE 730R/5 QUICK Torque Wrench 3/8 in Drive 380mm Overall
- Teng Tools M120011-C 3 Ratchet, 380mm Overall
- Teng Tools M380011-C 3/8 in Ratchet, 380mm Overall
