Teng Tools M380011-C 3/8 in Ratchet Ratchet, 380mm Overall

Image representative of range

Subtotal (1 unit)*

€30.24

(exc. VAT)

€37.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.24

*price indicative

RS Stock No.:
810-270
Mfr. Part No.:
M380011-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drive Size

3/8in

Product Type

Ratchet

Sub Type

Ratchet

Overall Length

380mm

Finish

Satin

Material

Chrome Vanadium

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools ratchet handle is designed to transport fastenings with exceptional efficiency. Its robust construction ensures reliability when handling applications in various challenging conditions.

Ball detent on the male end securely grips the socket

Chrome vanadium construction enhances durability and strength

Satin finish provides a better grip for easier handling

Knurled grip area improves control in wet or oily conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy