Milwaukee Drive Flex 1/4 in Ratchet Head with Standard Handle, 286mm Overall
- RS Stock No.:
- 271-6208
- Mfr. Part No.:
- 4932479655
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€96.66
(exc. VAT)
€118.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.66 |
*price indicative
- RS Stock No.:
- 271-6208
- Mfr. Part No.:
- 4932479655
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 1/4in | |
| Product Type | Ratchet Head | |
| Handle Type | Standard | |
| Overall Length | 286mm | |
| VDE/1000V Approved | No | |
| Model Number | Drive Flex | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 1/4in | ||
Product Type Ratchet Head | ||
Handle Type Standard | ||
Overall Length 286mm | ||
VDE/1000V Approved No | ||
Model Number Drive Flex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee Ratchet socket wrenches has slim profile head with flush direction lever offers better accessibility. Standard and extended handle lengths for easier access in tight spaces or extra leverage.
Freely moving head
Versatile lockable flex head
Switch between 11 locking positions
90 tooth design with 4 degree of arc
Related links
- Milwaukee Drive Flex 1/4 in Ratchet Head with Standard Handle, 140mm Overall
- Milwaukee Drive Flex 1/4 in Ratchet Head with Standard Handle, 216mm Overall
- SAM 286mm Overall, Comfort Grip Handle
- Gedore 3/4 in Ratchet Head with Ratchet Handle, 64mm Overall
- STAHLWILLE 735 3/4 in Ratchet Head with Ratchet Handle, 50mm Overall
- Bahco 7455-25 Torque Wrench 1/4 in Drive 286mm Overall, RSCAL
- Bahco 7455-25 Torque Wrench 1/4 in Drive 286mm Overall
- SAM 210mm Overall, Standard Handle
