Bahco 7455-25 Torque Wrench, 5 → 25 Nm, 1/4 in Drive, Square Drive, 286mm Overall, RSCAL
- RS Stock No.:
- 874-420
- Mfr. Part No.:
- 7455-25
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€382.10
(exc. VAT)
€469.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €382.10 |
*price indicative
- RS Stock No.:
- 874-420
- Mfr. Part No.:
- 7455-25
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench | |
| Sub Type | Release | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | 7455-25 | |
| Overall Length | 286mm | |
| Accuracy | ±4 % | |
| Standards/Approvals | IEC UL/CSA, RoHS | |
| Calibrated | RSCAL | |
| Insert Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench | ||
Sub Type Release | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number 7455-25 | ||
Overall Length 286mm | ||
Accuracy ±4 % | ||
Standards/Approvals IEC UL/CSA, RoHS | ||
Calibrated RSCAL | ||
Insert Size 1/4 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco Mechanical Adjustable Click Torque Wrench with 1/4" Square Drive Fixed Ratchet Head and Marked Scale 5 N.m-25 N.m
The Bahco Tools Torque Wrench is an essential tool for professionals seeking precision and durability in their torque applications. Featuring a mechanical adjustable design, this torque wrench is equipped with a fixed ratchet head and a marked scale, enabling easy torque adjustments across a broad range. Ideal for mechanical tasks, it ensures controlled torque application with an impressive ±4% accuracy, whether used clockwise or anticlockwise. The robust, all metal construction guarantees long lasting performance while the anti slip knurled handle provides a secure grip, even in challenging conditions. Its tactile and audible click signal alerts users when the desired torque is reached, enhancing both safety and efficiency.
Dual scales in both N·m and lbf·ft for versatile measurement
Sealed mechanism ensures reliability under various conditions
Equipped with quick release features for easier socket changes
Includes a factory declaration of conformity to ISO standards
Related links
- Bahco 7455-25 Torque Wrench 1/4 in Drive 286mm Overall
- RS PRO Click Torque Wrench 1/4 in Drive 221mm Overall
- Gedore Torque Wrench 1/4 in Drive 216mm Overall
- Facom Click Torque Wrench 1/4 in Drive 271mm Overall, RSCAL
- Expert by Facom Click Torque Wrench 1/4 in Drive 323mm Overall
- Gedore Click Torque Wrench 1/4 in Drive 284.5mm Overall
- Gedore ATB 25 D Breaking Torque Wrench 1/4 in Drive 345mm Overall
- RS PRO Click Torque Wrench 1/4 in Drive 221mm Overall, RSCAL
