SAM 5-FME, 291T-5 5.5 mm Socket Wrench with Bi-Material Handle, 230mm Overall
- RS Stock No.:
- 282-8303
- Mfr. Part No.:
- 291T-5,5-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€25.75
(exc. VAT)
€31.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.75 |
*price indicative
- RS Stock No.:
- 282-8303
- Mfr. Part No.:
- 291T-5,5-FME
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 5.5mm | |
| Handle Type | Bi-Material | |
| Head Shape | Hex | |
| Overall Length | 230mm | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Model Number | 5-FME, 291T-5 | |
| Material | Steel | |
| Finish | Satin Chrome | |
| Number of Points | 6 | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 5.5mm | ||
Handle Type Bi-Material | ||
Head Shape Hex | ||
Overall Length 230mm | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
Model Number 5-FME, 291T-5 | ||
Material Steel | ||
Finish Satin Chrome | ||
Number of Points 6 | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket wrench is available with handle and clip. This socket wrench is designed to ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity. Suitable for screwing long t
Sleeved socket wrench
Two material handle
Steel outer 6 flat socket
Satin chrome plate finish
Related links
- SAM 291T-5-FME 5 mm Socket Wrench with Bi-Material Handle, 230mm Overall
- SAM 292P-5 5.5 mm Socket Wrench with Bi-Material Handle, 248mm Overall
- SAM 291T-6-FME 6 mm Socket Wrench with Bi-Material Handle, 230mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230mm Overall
- SAM 291T-4-FME 4 mm Socket Wrench with Bi-Material Handle, 220mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230mm Overall
