SAM 292P-5 5.5 mm Socket Wrench with Bi-Material Handle, 248mm Overall
- RS Stock No.:
- 270-3263
- Mfr. Part No.:
- 292P-5,5-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€25.94
(exc. VAT)
€31.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.94 |
*price indicative
- RS Stock No.:
- 270-3263
- Mfr. Part No.:
- 292P-5,5-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 5.5mm | |
| Handle Type | Bi-Material | |
| Overall Length | 248mm | |
| Drive Type | Hexagon Socket | |
| Model Number | 292P-5 | |
| Material | Stainless Steel | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, NF ISO2236 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 5.5mm | ||
Handle Type Bi-Material | ||
Overall Length 248mm | ||
Drive Type Hexagon Socket | ||
Model Number 292P-5 | ||
Material Stainless Steel | ||
Finish Chrome | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, NF ISO2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket wrenches with handle S1 and clip is push-in socket wrench for screws with limited access. It has ergonomic bi-material handle and chrome blade.
Forged head reinforced
Weight 125 gram
Related links
- SAM Hexagon Nut Driver 125 mm Blade, 248mm Overall
- SAM 5-FME 230mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 248mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 248mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 248mm Overall
- SAM SME 45689 in Socket Wrench with Bi-Material Handle, 242mm Overall
- SAM 292P-6-FME 6 mm Socket Wrench with Ergonomic Handle, 255mm Overall
- SAM 291T-6-FME 6 mm Socket Wrench with Bi-Material Handle, 230mm Overall
