SAM 93-SD31 31 mm Socket Wrench with Comfortable Handle Handle, 292mm Overall
- RS Stock No.:
- 282-8839
- Mfr. Part No.:
- 93-SD31
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8839
- Mfr. Part No.:
- 93-SD31
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 31mm | |
| Handle Type | Comfortable Handle | |
| Overall Length | 292mm | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Model Number | 93-SD31 | |
| Material | Chrome Vanadium Steel | |
| Finish | Polished | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 691, NF ISO 1711-1, NF ISO 691, ISO 1711-1, ISO 2236, DIN ISO 691, DIN ISO 1711-1, NF ISO 2236 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 31mm | ||
Handle Type Comfortable Handle | ||
Overall Length 292mm | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
Model Number 93-SD31 | ||
Material Chrome Vanadium Steel | ||
Finish Polished | ||
Number of Points 12 | ||
Standards/Approvals ISO 691, NF ISO 1711-1, NF ISO 691, ISO 1711-1, ISO 2236, DIN ISO 691, DIN ISO 1711-1, NF ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Through box wrenches made from forged chrome vanadium steel and designed for powerful tightening and loosening. Through head allowing threaded rods or protruding rings to pass. It is constructed with 12 flat on bend side and 6 flat on long side.
Bright polished finish
Through box spanner 6x12 flats
Certified to DIN ISO 691 and ISO 2236 standard
Related links
- SAM 93-31 31 mm Socket Wrench with Comfortable Handle Handle, 292mm Overall
- SAM 94-31 31 mm Socket Wrench with Comfortable Handle Handle, 292mm Overall
- SAM 93-25 25 mm Socket Wrench with Comfortable Handle Handle, 237mm Overall
- SAM 93-SD25 25 mm Socket Wrench with Comfortable Handle Handle, 237mm Overall
- SAM 93-29 29 mm Socket Wrench with Comfortable Handle Handle, 268mm Overall
- SAM 93-SD26 26 mm Socket Wrench with Comfortable Handle Handle, 258mm Overall
- SAM 94-SD32-FME 32 mm Socket Wrench with Comfortable Handle Handle, 308mm Overall
- SAM 94-SD7-FME 7 mm Socket Wrench with Comfortable Handle Handle, 97mm Overall
