SAM 93-29 29 mm Socket Wrench with Comfortable Handle Handle, 268mm Overall
- RS Stock No.:
- 282-8832
- Mfr. Part No.:
- 93-29
- Manufacturer:
- SAM
Subtotal (1 unit)*
€39.25
(exc. VAT)
€48.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.25 |
*price indicative
- RS Stock No.:
- 282-8832
- Mfr. Part No.:
- 93-29
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 29mm | |
| Handle Type | Comfortable Handle | |
| Overall Length | 268mm | |
| Drive Type | Hex | |
| VDE/1000V Approved | No | |
| Model Number | 93-29 | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin | |
| Standards/Approvals | ISO 2236, ISO 691, NF ISO 2236, DIN ISO 1711-1, ISO 1711-1, NF ISO 691, DIN ISO 691, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 29mm | ||
Handle Type Comfortable Handle | ||
Overall Length 268mm | ||
Drive Type Hex | ||
VDE/1000V Approved No | ||
Model Number 93-29 | ||
Material Chrome Vanadium Steel | ||
Finish Satin | ||
Standards/Approvals ISO 2236, ISO 691, NF ISO 2236, DIN ISO 1711-1, ISO 1711-1, NF ISO 691, DIN ISO 691, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Through box wrenches made from forged chrome vanadium steel and designed for powerful tightening and loosening. Through head allowing threaded rods or protruding rings to pass. It is constructed with 12 flat on bend side and 6 flat on long side.
Satin finish
Through box spanner 6x12 flats
Certified to DIN ISO 691 and ISO 2236 standard
Related links
- SAM 28 mm Socket Wrench with Comfortable Handle Handle, 268mm Overall
- SAM 93-SD28 28 mm Socket Wrench with Round Handle, 268mm Overall
- Bahco 29M-29 29 mm Socket Wrench with Metal Handle, 345mm Overall
- SAM 93-25 25 mm Socket Wrench with Comfortable Handle Handle, 237mm Overall
- SAM 93-31 31 mm Socket Wrench with Comfortable Handle Handle, 292mm Overall
- SAM 93-SD25 25 mm Socket Wrench with Comfortable Handle Handle, 237mm Overall
- SAM 93-SD26 26 mm Socket Wrench with Comfortable Handle Handle, 258mm Overall
- SAM 93-SD31 31 mm Socket Wrench with Comfortable Handle Handle, 292mm Overall
