SAM 94-J22P 6/6 Point Socket Wrench with Comfortable Handle Handle
- RS Stock No.:
- 282-8845
- Mfr. Part No.:
- 94-J22P
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8845
- Mfr. Part No.:
- 94-J22P
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 6/6 Point | |
| Handle Type | Comfortable Handle | |
| Head Shape | Hex | |
| VDE/1000V Approved | No | |
| Model Number | 94-J22P | |
| Finish | Satin | |
| Number of Points | 6 | |
| Standards/Approvals | DIN ISO 1711-1, NF ISO 2236, NF ISO 1711-1, ISO 1711-1, ISO 2236, ISO 691, NF ISO 691, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 6/6 Point | ||
Handle Type Comfortable Handle | ||
Head Shape Hex | ||
VDE/1000V Approved No | ||
Model Number 94-J22P | ||
Finish Satin | ||
Number of Points 6 | ||
Standards/Approvals DIN ISO 1711-1, NF ISO 2236, NF ISO 1711-1, ISO 1711-1, ISO 2236, ISO 691, NF ISO 691, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Wrench set consist of ABS module with 10 socket wrenches. This wrench set has 6x6 flat opening in mm and used to apply high torque values.
Standard punching
Satin finish
Compliance to ISO 691 and ISO 2236
Related links
- SAM 94-J10M 6 mm Socket Wrench with Comfortable Handle Handle
- SAM 94-25 25 mm Socket Wrench with Comfortable Handle Handle, 237 mm Overall
- SAM 94-31 31 mm Socket Wrench with Comfortable Handle Handle, 292 mm Overall
- SAM 94-SD7-FME 7 mm Socket Wrench with Comfortable Handle Handle, 97 mm Overall
- SAM 94-SD32-FME 32 mm Socket Wrench with Comfortable Handle Handle, 308 mm Overall
- SAM 28 mm Socket Wrench with Comfortable Handle Handle, 268 mm Overall
- SAM 32 mm Socket Wrench with Comfortable Handle Handle, 308 mm Overall
- SAM 27 mm Socket Wrench with Comfortable Handle Handle, 258 mm Overall
