SAM 28 mm Socket Wrench with Comfortable Handle Handle, 268mm Overall
- RS Stock No.:
- 266-8316
- Mfr. Part No.:
- 94-28
- Manufacturer:
- SAM
Subtotal (1 unit)*
€33.95
(exc. VAT)
€41.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.95 |
*price indicative
- RS Stock No.:
- 266-8316
- Mfr. Part No.:
- 94-28
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 28mm | |
| Product Type | Socket Wrench | |
| Handle Type | Comfortable Handle | |
| Overall Length | 268mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin | |
| Standards/Approvals | DIN ISO 1711-1, ISO 1711-1, ISO 691, NF ISO 1711-1, ISO 2236, NF ISO 2236, DIN ISO 691, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 28mm | ||
Product Type Socket Wrench | ||
Handle Type Comfortable Handle | ||
Overall Length 268mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Finish Satin | ||
Standards/Approvals DIN ISO 1711-1, ISO 1711-1, ISO 691, NF ISO 1711-1, ISO 2236, NF ISO 2236, DIN ISO 691, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Hexagonal satin finish open socket wrench that through the head allowing threaded rods or protruding rings to pass. It comes with fine shape to facilitate access to the nuts.
Forged chrome vanadium steel material
Related links
- SAM 93-29 29 mm Socket Wrench with Comfortable Handle Handle, 268mm Overall
- SAM 93-SD28 28 mm Socket Wrench with Round Handle, 268mm Overall
- SAM 200mm Overall, Standard Handle
- SAM 305mm Overall, Straight Handle
- SAM 32 mm Socket Wrench with Comfortable Handle Handle, 308mm Overall
- SAM 27 mm Socket Wrench with Comfortable Handle Handle, 258mm Overall
- SAM 94-SD32-FME 32 mm Socket Wrench with Comfortable Handle Handle, 308mm Overall
- SAM 360mm Overall, Standard Handle
