SAM 96-16X17 16 x 17 mm Socket Wrench, 200mm Overall
- RS Stock No.:
- 282-8861
- Mfr. Part No.:
- 96-16X17
- Manufacturer:
- SAM
Subtotal (1 unit)*
€44.95
(exc. VAT)
€55.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.95 |
*price indicative
- RS Stock No.:
- 282-8861
- Mfr. Part No.:
- 96-16X17
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 16 x 17mm | |
| Product Type | Socket Wrench | |
| Overall Length | 200mm | |
| Drive Type | Hex | |
| VDE/1000V Approved | No | |
| Model Number | 96-16X17 | |
| Material | Chrome Vanadium Steel | |
| Finish | Polished | |
| Number of Points | 2 | |
| Standards/Approvals | ISO 691, DIN ISO 691, NF ISO 2236, ISO 2236, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 16 x 17mm | ||
Product Type Socket Wrench | ||
Overall Length 200mm | ||
Drive Type Hex | ||
VDE/1000V Approved No | ||
Model Number 96-16X17 | ||
Material Chrome Vanadium Steel | ||
Finish Polished | ||
Number of Points 2 | ||
Standards/Approvals ISO 691, DIN ISO 691, NF ISO 2236, ISO 2236, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Hinged socket wrench work with all angles, fast approach with straight angle, powerful tightening with angular position. Socket hold in place in all positions thanks to a spring.
2 different opening
Polish chrome plated presentation
Forged steel with chrome vanadium
Related links
- SAM 96-14X15 14 x 15 mm Socket Wrench, 200mm Overall
- Facom MOD.66A-1 6 x 7→8 x 9→10 x 11→12 x 13→14 x 15→16 x 17 mm Socket Wrench with Hinged Handle, 175mm Overall
- BETA 16→17 mm² Socket Wrench with Straight Handle, 234mm Overall
- Facom Hexagon Socket Wrench 160mm Overall
- SAM Offset Ring Spanner 16 x 17 mm, 245mm Overall
- Facom MOD.97 8 x 9→10 x 11→12 x 13→14 x 15→16 x 17→18 x 19 mm Socket Wrench with Tube Handle, 175mm Overall
- Gedore 200mm Overall, Straight Handle
- Facom Ring Spanner 16 x 17 mm, 258mm Overall
