GearWrench 1/2 in;1/4 in;3/8 in Socket Spanner Set with Ratchet Handle, 6.97in Overall
- RS Stock No.:
- 768-6998
- Mfr. Part No.:
- 81310
- Manufacturer:
- GearWrench
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 768-6998
- Mfr. Part No.:
- 81310
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Spanner Set | |
| Drive Size | 1/2 in;1/4 in;3/8in | |
| Handle Type | Ratchet | |
| Overall Length | 6.97in | |
| Material | Steel | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Spanner Set | ||
Drive Size 1/2 in;1/4 in;3/8in | ||
Handle Type Ratchet | ||
Overall Length 6.97in | ||
Material Steel | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
GearWrench 81310 3 Piece 1/4", 3/8" and 1/2" Drive 45-Tooth Quick Release Teardrop Spanner Set
3 pc Quick Release Teardrop Ratchet Set
Features and Benefits
45-tooth teardrop shaped head with on/off switch allow even more access in tight spaces
Quick release design allows for rapid socket removal
Bright, full polish chrome finish easily wipes clean and resists corrosion
Meets or exceeds ASME specifications
Set Piece Count: 3
Handle Style: Contoured
Contents: 1/4" Drive x 5-1/2 in 3/8" Drive x 7-3/4 in 1/2" Drive x 9-1/2 in
Drive Type: Square
Drive Tang Size: 1/4 in 3/8 in 1/2 in
Length Format Standard
Locking: No
Magnetic: No
Knurled: No
Tooth Count: 45
Quick Release: Yes
Ratchet Angle: 8 °
Ratchet Head Style: Teardrop
Ratchet Handle Type: Standard
Finish: Full Polish Chrome
Material: Alloy Steel
Related links
- GearWrench 1/2 in;1/4 in;3/8 in Ratchet Set with Ratchet Handle
- GearWrench 1/2 in;1/4 in;3/8 in Socket with Long Handle, 0μm Overall
- Teng Tools 98-Piece Metric 1/2 in; 1/4 in; 3/8 in Standard Socket/Spanner/Bit Set with Ratchet, 6 point; 12 point; Hex
- GearWrench 1/2 in; 1/4 in; 3/8 in Square Adapter Set Socket
- RND 11-Piece Metric 1/4 in Standard Socket/Spanner Set with Ratchet, Square
- GearWrench 1/4 in Ratchet Socket Wrench with Ratchet Handle, 6in Overall
- RND 20-Piece Metric 3/8 in Standard Socket/Spanner Set with Ratchet
- GearWrench 1/4 in Ratchet with Ratchet Handle, 5.11in Overall
