Teng Tools 1/4 in Drive 10 mm Bit Torx, 32mm Overall Length

Subtotal (1 unit)*

€7.45

(exc. VAT)

€9.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.45

*price indicative

RS Stock No.:
103-071
Mfr. Part No.:
M141210T-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

10 mm

Product Type

Bit Socket

Drive Size

1/4in

Socket Type

Bit

Number of Pieces

1

Insulated

No

Finish

Satin

Overall Length

32mm

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Torx

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools socket designed for use with fastenings with a TX hole and made from chrome vanadium with satin finish for a better grip when handling the socket and supplied with a metal socket clip for use with a socket rail.

S2 steel bits pressed in to the socket

Ball bearing recess on the female end to grip the ratchet

No batteries included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy