Teng Tools 1/4 in Drive 7 mm Bit Square, 32mm Overall Length

Subtotal (1 unit)*

€8.64

(exc. VAT)

€10.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.64

*price indicative

RS Stock No.:
811-087
Mfr. Part No.:
M141507-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

7 mm

Product Type

Standard Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

Bit

Insulated

No

Finish

Satin

Standards/Approvals

7422

Overall Length

32mm

Material

Steel

Drive Type

Square

COO (Country of Origin):
TW
The Teng Tools hex bit socket offers exceptional durability and precision for various mechanical applications, ensuring compatibility with standard ratchet sets. Designed for high-torque settings, it excels in demanding work environments.

DIN 7422 compliant, constructed from robust chrome vanadium and S2 steel

1/4 inch square drive compatible with common ratchet sets

Satin finish and ball retention groove enhance grip and reduce slippage

Ideal for hexagon hole fastenings like in-hex and grub screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy