Bahco 1/2 in Drive 9 mm Standard Square, 40mm Overall Length
- RS Stock No.:
- 163-601
- Mfr. Part No.:
- NS220-09
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€85.45
(exc. VAT)
€105.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.45 |
*price indicative
- RS Stock No.:
- 163-601
- Mfr. Part No.:
- NS220-09
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 9 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Overall Length | 40mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 9 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Overall Length 40mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 9 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking socket is expertly crafted from aluminium bronze, designed to enhance safety in potentially explosive environments. The innovative hex profile ensures a snug fit on various fasteners, reducing the risk of slippage. Manufactured according to ISO standards, this tool is built for reliability and longevity. Its standard length and 1/2-inch square drive make it a versatile addition to any toolkit, suitable for both professional and DIY applications.
Standard length design for versatility in various applications
Hex profile provides an excellent grip on fasteners
Lightweight structure at just 70 grams aids in ease of use
Related links
- Bahco 1/2 in Drive 9 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 15 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 17 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 8 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 6 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 10 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 12 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 13 mm Standard Square, 40mm Overall Length
