Bahco 1/2 in Drive 15 mm Standard Square, 40mm Overall Length
- RS Stock No.:
- 163-604
- Mfr. Part No.:
- NS220-15
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€97.38
(exc. VAT)
€119.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.38 |
*price indicative
- RS Stock No.:
- 163-604
- Mfr. Part No.:
- NS220-15
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 15 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 40mm | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 15 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 40mm | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 15 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 1/2 inch socket with a 15 mm hex profile is expertly crafted from aluminium bronze, engineered specifically for demanding environments where safety is paramount. This innovative socket is designed to eliminate the risk of ignition in potentially explosive atmospheres, making it an essential tool for professionals in industries such as oil and gas, mining, and chemical processing.
Standard length provides ease of use and versatility across different applications
Meets ISO 2725/1174 standards for dependable performance and quality
Hex profile ensures a secure fit with fasteners
Related links
- Bahco 1/2 in Drive 15 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 9 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 8 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 6 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 17 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 10 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 12 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 13 mm Standard Square, 40mm Overall Length
