Bahco 1/2 in Drive 29 mm Standard Square, 46mm Overall Length
- RS Stock No.:
- 163-608
- Mfr. Part No.:
- NS220-29
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€173.44
(exc. VAT)
€213.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.44 |
*price indicative
- RS Stock No.:
- 163-608
- Mfr. Part No.:
- NS220-29
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 29 mm | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 46mm | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 29 mm | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 46mm | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 29 mm Hex Profile Aluminium Bronze
The Bahco Tools Exceptional non-sparking socket is expertly crafted from aluminium bronze, ensuring high-performance and safety in hazardous environments. Designed specifically for use in potentially explosive settings, it provides the peace of mind that traditional steel tools simply cannot offer. The socket features a 29 mm hex profile, making it ideal for a wide range of applications where Non-sparking is paramount.
Adheres to ISO 2725/1174 standards for unmatched reliability
Standard length and 1/2 inch square drive for universal compatibility
Hex profile accommodates a variety of fasteners with ease
Related links
- Bahco 1/2 in Drive 30 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 32 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 28 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 27 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 29 mm 12 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 29 mm 6 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 29 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 29 mm Standard Square, 44mm Overall Length
