Bahco 1/2 in Drive 28 mm Standard Square, 46mm Overall Length
- RS Stock No.:
- 164-530
- Mfr. Part No.:
- NS220-28
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€158.98
(exc. VAT)
€195.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.98 |
*price indicative
- RS Stock No.:
- 164-530
- Mfr. Part No.:
- NS220-28
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 28 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Overall Length | 46mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 28 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Overall Length 46mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 28 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking socket is expertly crafted from aluminium bronze, making it the ideal tool for potentially explosive environments. Designed for professionals in industries such as oil, gas, and explosive manufacturing, it offers both safety and efficiency. With a precise 28 mm hex profile, it fits snugly over fasteners to ensure maximum torque without the risk of sparking.
Hex profile ensures a secure fit
Manufactured according to rigorous ISO quality standards for reliability
Related links
- Bahco 1/2 in Drive 28 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 30 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 29 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 32 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 27 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 28 mm 6 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 26 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 28 mm Standard Square, 82.6mm Overall Length
