Bahco 1/2 in Drive 1-3/8 in Standard Square, 82.6mm Overall Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-641
Mfr. Part No.:
7805SZ-1.3/8
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

1-3/8 in

Drive Size

1/2in

Number of Pieces

1

Socket Type

Standard

Finish

Polished

Standards/Approvals

DIN 3124/3120, ISO 2725/1174

Overall Length

82.6mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
US

Bahco 1/2" Square Drive Deep Socket with 1-3/8" Hex Profile


The Bahco Tools Square Drive Deep Socket is designed for precision and durability, making it an essential tool for professionals and DIY enthusiasts alike. This square drive deep socket features a robust hex profile suited for a range of applications, providing excellent performance in demanding settings. With its highly polished finish, the socket ensures a reliable grip while minimising wear and tear on both the tool and fasteners. Its dynamic drive profile offers enhanced protection against nut damage, elevating your efficiency during use. Crafted from high performance alloy steel, this tool meets rigorous standards, ensuring it stands the test of time in any workshop or garage.

Knurled area enhances grip even in challenging conditions

Designed to prevent unnecessary wear on tools and screws

Robust design not suitable for machine operations ensures reliability

Complies with ISO and DIN standards for utmost quality assurance

V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy