Bahco 3/4 in Drive 30 mm Standard Square, 60mm Overall Length
- RS Stock No.:
- 163-939
- Mfr. Part No.:
- NS224-30
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€205.20
(exc. VAT)
€252.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.20 |
*price indicative
- RS Stock No.:
- 163-939
- Mfr. Part No.:
- NS224-30
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 30 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Overall Length | 60mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 30 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Overall Length 60mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 3/4" Socket with 30 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 3/4 inch socket with a 30 mm hex profile is expertly crafted from aluminium bronze, ensuring safety in potentially explosive environments. This innovative tool is designed for professionals who require reliable performance without the risk of sparking during use.
Hex profile allows for precise engagement with fasteners
Standard length design provides ease of use and greater torque application
Lightweight at 360 g
Related links
- Bahco 3/4 in Drive 32 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 34 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 36 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 38 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 30 mm Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 15 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 33 mm Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 19 mm Standard Square, 60mm Overall Length
