Bahco 3/4 in Drive 36 mm Standard Square, 60mm Overall Length
- RS Stock No.:
- 163-941
- Mfr. Part No.:
- NS224-36
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€266.97
(exc. VAT)
€328.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.97 |
*price indicative
- RS Stock No.:
- 163-941
- Mfr. Part No.:
- NS224-36
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 36 mm | |
| Drive Size | 3/4in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Overall Length | 60mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 36 mm | ||
Drive Size 3/4in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Overall Length 60mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 3/4" Socket with 36 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 3/4 inch socket is designed for use in potentially explosive environments, ensuring safety with every application. Made from aluminium bronze, this socket combines robust construction with lightweight design, making it an ideal choice for both professional and industrial settings.
Designed specifically for use in environments where sparks can be hazardous
Features a hex profile
Complies with ISO 2725/1174 standards for guaranteed quality
Lightweight construction facilitates ease of use during extended tasks
Related links
- Bahco 3/4 in Drive 34 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 32 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 30 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 38 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 36 mm 6 Point Square, 60mm Overall Length
- Bahco 3/4 in Drive 36 mm Standard Square, 63mm Overall Length
- Bahco 3/4 in Drive 33 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 22 mm Standard Square, 55mm Overall Length
