Bahco 1 in Drive 70 mm Standard Square, 90mm Overall Length
- RS Stock No.:
- 163-949
- Mfr. Part No.:
- NS228-70
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€727.06
(exc. VAT)
€894.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €727.06 |
*price indicative
- RS Stock No.:
- 163-949
- Mfr. Part No.:
- NS228-70
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 70 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Overall Length | 90mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 70 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Overall Length 90mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1" Socket with 70 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 1 inch socket, crafted from high-quality aluminium bronze, is engineered for precision and safety in potentially explosive environments. Designed to meet ISO 2725/1174 standards, this socket features a distinctive 70 mm hex profile that ensures an optimal fit for various tasks. Its robust construction and innovative materials make it an essential tool for professionals who demand both reliability and performance without the risk of creating sparks.
Lightweight design allows for ease of handling
Produced in compliance with international standards
Non-sparking properties significantly reduce risk
Compatible with standard length sockets and 1 inch square drives
Related links
- Bahco 1 in Drive 65 mm Standard Square, 90mm Overall Length
- Bahco 1 in Drive 70 mm Standard Square, 91mm Overall Length
- Facom 1 in Drive 70 mm 12 Point Square, 90mm Overall Length
- Bahco 1 in Drive 32 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 31 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 55 mm Standard Square, 80mm Overall Length
- Bahco 1 in Drive 27 mm Standard Square, 55mm Overall Length
- Bahco 1 in Drive 41 mm Standard Square, 70mm Overall Length
