Bahco 1 in Drive 32 mm Standard Square, 60mm Overall Length
- RS Stock No.:
- 164-177
- Mfr. Part No.:
- NS228-32
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€279.29
(exc. VAT)
€343.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.29 |
*price indicative
- RS Stock No.:
- 164-177
- Mfr. Part No.:
- NS228-32
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 32 mm | |
| Product Type | Socket | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Aluminium | |
| Non-Sparking | Yes | |
| Overall Length | 60mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 32 mm | ||
Product Type Socket | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Aluminium | ||
Non-Sparking Yes | ||
Overall Length 60mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1" Socket with 32 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 1 inch socket with a 32 mm hex profile made from aluminium bronze is crafted to ensure safety in potentially explosive environments. Designed in accordance with ISO 2725/1174 standards, this tool stands out for its durability and effectiveness where traditional steel tools pose risks of sparking.
Designed for use in potentially explosive environments
Secure grip due to hex profile
Ideal for professionals across various demanding industries
Standard length provides versatility for a range of applications
Related links
- Bahco 1 in Drive 31 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 32 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 30 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 34 mm Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 19/32 in Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 30 mm Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 15 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 33 mm Standard Square, 60mm Overall Length
