Bahco 3/4 in Drive 22 mm Standard Square, 47mm Overall Length
- RS Stock No.:
- 164-027
- Mfr. Part No.:
- 8900SM-22
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€21.82
(exc. VAT)
€26.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.82 |
*price indicative
- RS Stock No.:
- 164-027
- Mfr. Part No.:
- 8900SM-22
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 22 mm | |
| Drive Size | 3/4in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Standards/Approvals | ISO 2725/1174, DIN 3124/3120 | |
| Overall Length | 47mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 22 mm | ||
Drive Size 3/4in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Polished | ||
Standards/Approvals ISO 2725/1174, DIN 3124/3120 | ||
Overall Length 47mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 3/4" Square Drive Socket with 22 mm Hex Profile
The Bahco Tools 3/4 Inch Square Drive Socket with a 22 mm Hex Profile is an essential tool designed for performance and durability. This socket is crafted from high performance alloy steel, ensuring it withstands heavy duty tasks while maintaining its integrity. The highly polished finish not only enhances the aesthetic appeal but also provides resistance to corrosion and wear, making it ideal for professionals and enthusiasts alike. This socket adheres to stringent standards, including ISO 2725/1174 and DIN 3124/3120, affirming its reliability. Notably, it is not suitable for machine operation, ensuring that it is precisely tailored for manual handling.
Made from high performance alloy steel for durability
Polished finish enhances corrosion resistance
Knurled shank improves grip for manual operation
Complies with ISO and DIN standards for reliability
Lightweight design ensures easy handling
Related links
- Bahco 3/4 in Drive 19 mm Standard Square, 47mm Overall Length
- Bahco 1/2 in Drive 27 mm Standard Square, 47mm Overall Length
- Bahco 1/2 in Drive 32 mm Standard Square, 47mm Overall Length
- Bahco 1/2 in Drive 29 mm Standard Square, 47mm Overall Length
- Bahco 3/4 in Drive 22 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 35 mm Standard Square, 63mm Overall Length
- Bahco 3/4 in Drive 36 mm Standard Square, 63mm Overall Length
- Bahco 3/4 in Drive 30 mm Standard Square, 58mm Overall Length
