Bahco 3/4 in Drive 36 mm Standard Square, 63mm Overall Length
- RS Stock No.:
- 163-904
- Mfr. Part No.:
- 8900SM-36
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€29.34
(exc. VAT)
€36.09
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.34 |
*price indicative
- RS Stock No.:
- 163-904
- Mfr. Part No.:
- 8900SM-36
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 36 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Standards/Approvals | DIN 3124/3120, ISO 2725/1174 | |
| Overall Length | 63mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 36 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Polished | ||
Standards/Approvals DIN 3124/3120, ISO 2725/1174 | ||
Overall Length 63mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 3/4" Square Drive Socket with 36 mm Hex Profile
The Bahco Tools 3/4 Inch square drive socket features a metric hex profile and a knurled shank, allowing for easy finger turning of free running fasteners. It is designed specifically for manual use and is not suitable for machine operation.
Highly polished finish
High performance alloy steel
Compliance to ISO 2725/1174 and DIN 3124/3120 Standard
Related links
- Bahco 3/4 in Drive 35 mm Standard Square, 63mm Overall Length
- Bahco 3/4 in Drive 36 mm 6 Point Square, 63mm Overall Length
- Bahco 3/4 in Drive 36 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 30 mm Standard Square, 58mm Overall Length
- Bahco 3/4 in Drive 19 mm Standard Square, 47mm Overall Length
- Bahco 3/4 in Drive 33 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 34 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 32 mm Standard Square, 58mm Overall Length
