Bahco 3/8 in Drive 9/16 in Standard Square, 27mm Overall Length

Subtotal (1 unit)*

€12.38

(exc. VAT)

€15.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.38

*price indicative

RS Stock No.:
164-327
Mfr. Part No.:
7400SZ-9/16
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

9/16 in

Product Type

Socket

Drive Size

3/8in

Socket Type

Standard

Number of Pieces

1

Finish

Polished

Overall Length

27mm

Standards/Approvals

ISO 2725/1174, DIN 3124/3120

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 3/8" Square Drive Socket with 9/16" Hex Profile


The Bahco Tools Square Drive Socket is an essential tool for any mechanic or DIY enthusiast. Engineered for superior performance, this socket is crafted from high performance alloy steel, ensuring maximum durability and longevity. The socket’s dynamic drive profile is specifically designed to protect both nuts and screws from unnecessary wear and damage, making it an ideal choice for those who value precision and reliability.

Knurled surface enhances grip for better control

Polished finish promotes easy cleaning

Meets international standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy