Bahco 3/8 in Drive 14 mm 6 Point Square, 27mm Overall Length

Subtotal (1 unit)*

€11.04

(exc. VAT)

€13.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.04

*price indicative

RS Stock No.:
509-4381
Mfr. Part No.:
7400SM-14
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

14 mm

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

6 Point

Finish

Polished

Standards/Approvals

29955, 3013, 65056, 65101-65106, 65414, 65416-65418, 65438-65443, DIN 3120/ISO 1174, DIN 3124/ISO 2725, DIN: 65546, EN: 2907, LN: 269520, VLN: 29953, 29529, 29542, 29550, 29551, 29769, 29824, 29901-29903, 29919, 29934

Overall Length

27mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
AR

Dynamic Drive Hexagon Sockets - Metric


Metric square drive sockets are manufactured from British alloy steel, with a bright nickel and chrome plated finish to BS 1224: 1970, service condition No. 1. All sockets have a ball retaining groove on each face of the square drive to ensure a positive fit to accessories. All dimensions conform to BS 4006: 1987. All metric sockets are machined with a double band of knurling for ease of identification.

Made from Vanadium-extra alloy with a nickel and chrome-plated fine-polished finish.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy