Bahco 1/2 in Drive PH4 in Standard Square, 60mm Overall Length
- RS Stock No.:
- 164-431
- Mfr. Part No.:
- 7809PH-4
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€15.48
(exc. VAT)
€19.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.48 |
*price indicative
- RS Stock No.:
- 164-431
- Mfr. Part No.:
- 7809PH-4
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | PH4 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Overall Length | 60mm | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size PH4 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Overall Length 60mm | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/2" Square Drive Socket Driver for Phillips PH4 Head Screw 23 mm
The Bahco Tools 1/2 Inch square drive socket driver is expertly designed for precision and performance. Perfectly suited for Phillips PH4 head screws, it boasts a robust build that ensures durability and reliability in any task. While primarily designed for manual operations, this socket driver is an indispensable tool for both professionals and DIY enthusiasts, ensuring you tackle every project with confidence and ease. Standards compliant with DIN 3120 and ISO 1174, its a trusted choice for quality craftsmanship and efficiency.
Knurled area enhances grip for superior control
Made from high performance alloy steel for durability
Polished finish reduces friction for effortless operation
Ideal for manual use and enhancing versatility
Complies with rigorous standards for reliabi
Related links
- Bahco 1/2 in Drive PH3 in Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 3/4 in Standard Square, 60mm Overall Length
- Bahco 1/2 in Drive PZ2 in Standard Square, 60mm Overall Length
- Bahco 1/2 in Drive PZ3 in Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 1/2 in Standard Square, 60mm Overall Length
- Bahco 1 in Drive 32 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 30 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 34 mm Standard Square, 60mm Overall Length
