Bahco 1/2 in Drive 25 mm Standard Square, 43mm Overall Length
- RS Stock No.:
- 164-529
- Mfr. Part No.:
- NS220-25
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€139.10
(exc. VAT)
€171.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.10 |
*price indicative
- RS Stock No.:
- 164-529
- Mfr. Part No.:
- NS220-25
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 25 mm | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Overall Length | 43mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 25 mm | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Overall Length 43mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 25 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 1/2 inch socket with a 25 mm hex profile is a vital tool for professionals working in potentially explosive environments. Crafted from aluminium bronze, this innovative socket is designed to eliminate the risk of ignition from sparks. Its robust build ensures durability while maintaining a lightweight profile, making it ideal for extended use.
Lightweight design enhances ease of handling during prolonged use
Non-sparking feature prevents accidental ignition of flammable materials
Complies with rigorous ISO standards for quality assurance
Related links
- Bahco 1/2 in Drive 26 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 24 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 22 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 21 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 23 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 25 mm 6 Point Square, 43mm Overall Length
- Bahco 1/2 in Drive 25 mm Standard Square, 44mm Overall Length
- Facom 1/2 in Drive 1 in Standard Square, 43mm Overall Length
