Bahco 1/2 in Drive 24 mm Standard Square, 43mm Overall Length
- RS Stock No.:
- 164-582
- Mfr. Part No.:
- NS220-24
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€135.11
(exc. VAT)
€166.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.11 |
*price indicative
- RS Stock No.:
- 164-582
- Mfr. Part No.:
- NS220-24
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 24 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 43mm | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 24 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 43mm | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 24 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking socket is engineered from aluminium bronze, making it an ideal choice for tasks in potentially explosive environments. Designed to comply with ISO 2725/1174 standards, it features a 24 mm hex profile, combining robust functionality with safety. The lightweight construction makes it easy to handle, while the standard length and 1/2 inch square drive ensure compatibility with a variety of ratchets and extensions.
ISO certified
Designed to fit snugly in standard drive systems
Lightweight design enhances portability without compromising strength
Related links
- Bahco 1/2 in Drive 24 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 25 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 22 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 26 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 21 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 23 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 24 mm 6 Point Square, 43mm Overall Length
- Bahco 1 in Drive 24 mm Standard Square, 55mm Overall Length
