Bahco 3/4 in Drive 38 mm Standard Square, 66mm Overall Length
- RS Stock No.:
- 164-701
- Mfr. Part No.:
- 8900SM-38
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€30.52
(exc. VAT)
€37.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.52 |
*price indicative
- RS Stock No.:
- 164-701
- Mfr. Part No.:
- 8900SM-38
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 38 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Overall Length | 66mm | |
| Standards/Approvals | ISO 2725/1174, DIN 3124/3120 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 38 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Overall Length 66mm | ||
Standards/Approvals ISO 2725/1174, DIN 3124/3120 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 3/4" Square Drive Socket with 38 mm Hex Profile
The Bahco Tools 3/4 Inch square drive socket features a metric hex profile and a knurled shank, allowing for easy finger turning of free running fasteners. It is designed specifically for manual use and is not suitable for machine operation.
Highly polished finish
High performance alloy steel
Compliance to ISO 2725/1174 and DIN 3124/3120 Standard
Related links
- Bahco 3/4 in Drive 41 mm Standard Square, 66mm Overall Length
- Bahco 3/4 in Drive 42 mm Standard Square, 66mm Overall Length
- Bahco 3/4 in Drive 38 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 38 mm Standard Square, 65mm Overall Length
- Bahco 3/4 in Drive 35 mm Standard Square, 63mm Overall Length
- Bahco 3/4 in Drive 30 mm Standard Square, 58mm Overall Length
- Bahco 3/4 in Drive 36 mm Standard Square, 63mm Overall Length
- Bahco 3/4 in Drive 19 mm Standard Square, 47mm Overall Length
