SAM 3/4 in Drive 45 mm 12 Point, 90mm Overall Length
- RS Stock No.:
- 208-341
- Mfr. Part No.:
- 19163-45
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-341
- Mfr. Part No.:
- 19163-45
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 45 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Overall Length | 90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 45 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Overall Length 90mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19163-45
The SAM Outillage long impact socket is designed to meet the demands of professionals who require reliable and robust tools in their arsenal. Offering precision engineering, it delivers superior performance in tackling hefty tasks with ease. The unique 12 point design ensures a secure grip on fasteners, enhancing torque application while minimising risk of stripping. With a length of 90 mm, it provides added reach for those tight spaces. Crafted with high quality materials, this socket not only promises durability but also stands up to regular use in challenging conditions, making it an indispensable tool for any workshop or garage. Engineered for efficiency, it seamlessly integrates into existing socket sets, ensuring compatibility and versatility for a wide range of applications.
Engineered for high performance applications
Crafted from durable materials for longevity
Compatible with various socket sets for versatility
Related links
- SAM 3/4 in Drive 44mm Impact Bit Socket 64mm, 90 mm Overall Length
- SAM 3/8 in Drive 45 mm 6 Point Square VDE/1000V Approved, 47mm Overall Length
- Facom 1 in Drive 70 mm 12 Point Square, 90mm Overall Length
- Facom 1 in Drive 65 mm 12 Point Square, 90mm Overall Length
- Facom 3/8 in Drive 14 mm 12 Point Square, 90mm Overall Length
- SAM 3/8 in Drive 21 mm 6 Point Socket, 90mm Overall Length
- SAM 3/8 in Drive 32mm Standard Socket 43mm, 45 mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Socket, 90mm Overall Length
