SAM 3/4 in Drive 44mm Impact Bit Socket, 12 point, 64mm, 90 mm Overall Length
- RS Stock No.:
- 208-340
- Mfr. Part No.:
- 19163-44
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-340
- Mfr. Part No.:
- 19163-44
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19163-44
The SAM Outillage long impact socket is designed for high performance applications, specifically catering to both professionals and automotive enthusiasts. Crafted with precision, its 3/4 inch 12 point configuration ensures a snug fit on a wide range of fasteners, enabling efficient torque transfer. With a robust length of 44mm, it reaches into tight spaces, allowing for effortless access and manipulation of difficult to reach nuts and bolts. The sockets durable construction guarantees longevity under rigorous operating conditions, making it an essential addition to any toolkit. Ideal for heavy duty use in garages or workshops, this tool combines functionality with reliability, ensuring that you can tackle even the toughest jobs with confidence.
Lightweight at under a kilogram enhancing maneuverability during use
Perfectly suited for automotive applications ensuring versatility across various tasks
Guarantee without time limit offering peace of mind for users
Exceptional durability protects against wear and tear maintaining quality over time
Perfectly suited for automotive applications ensuring versatility across various tasks
Guarantee without time limit offering peace of mind for users
Exceptional durability protects against wear and tear maintaining quality over time
Related links
- SAM 3/4 in Drive 45 mm 12 Point, 90mm Overall Length
- SAM 3/8 in Drive 8 mm 12 Point 6 Point Socket, 28mm Overall Length
- SAM 1/4 in Drive 7mm Standard Socket 25 mm Overall Length
- SAM 1/2 in Drive 11/16in Deep Socket 82 mm Overall Length
- Ega-Master 1/2 in Drive 23mm Standard Socket 43 mm Overall Length
- Facom 1/2 in Drive 30mm Standard Socket 46 mm Overall Length
- Expert by Facom 1/2 in Drive 22mm Standard Socket 40 mm Overall Length
- Facom 1/2 in Drive 32mm Standard Socket 46 mm Overall Length
