SAM 1/2 in Drive 13/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- RS Stock No.:
- 208-547
- Mfr. Part No.:
- SL-13/16
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-547
- Mfr. Part No.:
- SL-13/16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Deep Socket | |
| Socket Size | 13/16 in | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome Plated, Polished | |
| Non-Sparking | No | |
| Overall Length | 82mm | |
| Standards/Approvals | NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1, DIN 3120 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Deep Socket | ||
Socket Size 13/16 in | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome Plated, Polished | ||
Non-Sparking No | ||
Overall Length 82mm | ||
Standards/Approvals NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1, DIN 3120 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SL-13/16
The SAM Outillage 1/2 inch long bi-hexagonal socket is designed for precision and durability, making it ideal for a variety of fastening tasks. Constructed from forged chrome-vanadium steel, it offers exceptional strength and resilience. The ball-retention feature ensures a secure fit on 1/2 inch accessories, while the polished chrome-plate finish provides both aesthetic appeal and corrosion resistance. This socket is suitable for both professionals and DIY enthusiasts, embodying the high-quality craftsmanship expected from SAM Outillage.
High-grade forged chrome-vanadium steel ensures superior performance
Ball-retention design secures the socket firmly to accessories
Polished chrome-plate finish provides excellent rust and wear protection
Compatible with 1/2 inch accessory systems for versatile use
Deep socket design allows access to recessed fasteners
Related links
- SAM 1/2 in Drive 15/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 1 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 3/4 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 7/8 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 11 mm 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 21 mm 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 1-1/4 in 12 Point Bi-Hexagon, 82mm Overall Length
