SAM 1/2 in Drive 1 in 12 Point Bi-Hexagon, 82mm Overall Length
- RS Stock No.:
- 208-539
- Mfr. Part No.:
- SL-1"
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-539
- Mfr. Part No.:
- SL-1"
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Deep Socket | |
| Socket Size | 1 in | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished, Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3120 | |
| Overall Length | 82mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Deep Socket | ||
Socket Size 1 in | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished, Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3120 | ||
Overall Length 82mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SL-1"
The SAM Outillage 1/2 inch long bi-hexagonal socket is engineered for precision and durability, making it an essential tool for diverse applications. Constructed from high-quality forged chrome-vanadium steel, it ensures long-lasting performance with a polished chrome finish that resists corrosion. The ball-retention feature provides a secure hold, enhancing safety and ease of use.
Forged chrome-vanadium steel construction for enhanced strength and durability
Ball-retention mechanism ensures secure fit and ease of use
Polished chrome finish offers resistance to corrosion and simplifies cleaning
SAM Surface Drive profile reduces wear on fasteners for improved longevity
Related links
- SAM 1/2 in Drive 1-1/4 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 1-1/8 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 11 mm 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 21 mm 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 13/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 3/4 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 7/8 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 15/16 in 12 Point Bi-Hexagon, 82mm Overall Length
