SAM 1/2 in;1/2 in Drive 19/32 in, 19/32 in 12 Point Bi-Hexagon, 38mm Overall Length
- RS Stock No.:
- 210-628
- Mfr. Part No.:
- S-19/32
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.95
(exc. VAT)
€7.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.95 |
*price indicative
- RS Stock No.:
- 210-628
- Mfr. Part No.:
- S-19/32
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 19/32 in, 19/32 in | |
| Product Type | Socket | |
| Drive Size | 1/2 in;1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2725-1, DIN 3124, NF ISO 1174-1, NF ISO 1711-1 | |
| Overall Length | 38mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 19/32 in, 19/32 in | ||
Product Type Socket | ||
Drive Size 1/2 in;1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2725-1, DIN 3124, NF ISO 1174-1, NF ISO 1711-1 | ||
Overall Length 38mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
S-19/32
The SAM Outillage 1/2 inch short bi-hexagonal socket is engineered for top performance and durability. Crafted from forged chrome-vanadium steel with a polished chrome-plate finish, it ensures longevity and resists corrosion. Featuring the SAM Surface Drive profile, it provides a secure grip on fasteners and minimizes rounding, making it ideal for demanding tasks. This socket combines robust construction with a compact design, offering reliable performance across a range of applications.
Forged chrome-vanadium steel construction delivers exceptional strength
Polished chrome-plate finish enhances durability and corrosion resistance
SAM Surface Drive profile improves grip and prevents slippage
Compact design facilitates access in tight spaces
Related links
- SAM 1/2 in Drive 21/32 in 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 25/35 in 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 18 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 21 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 9 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 11 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 7/16 in 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 13/16 in 12 Point Bi-Hexagon, 38mm Overall Length
