SAM 1/2 in Drive 25/35 in 12 Point Bi-Hexagon, 38mm Overall Length
- RS Stock No.:
- 210-630
- Mfr. Part No.:
- S-25/32
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.25
(exc. VAT)
€7.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.25 |
*price indicative
- RS Stock No.:
- 210-630
- Mfr. Part No.:
- S-25/32
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 25/35 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2725-1, DIN 3124, NF ISO 1174-1, NF ISO 1711-1 | |
| Overall Length | 38mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 25/35 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2725-1, DIN 3124, NF ISO 1174-1, NF ISO 1711-1 | ||
Overall Length 38mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
S-25/32
The SAM Outillage 1/2 inch short bi-hexagonal socket is crafted for optimal performance and durability. Made from high-quality chrome-vanadium steel, it features a polished chrome-plate finish for enhanced resistance to corrosion and wear. The socket incorporates SAM Surface Drive technology to ensure a firm grip on fasteners, minimizing rounding and enhancing efficiency. Its compact design makes it suitable for tight spaces, providing precision and reliability for both professional and DIY tasks.
High-grade chrome-vanadium steel for superior strength
Polished chrome finish for corrosion resistance
SAM Surface Drive profile for improved grip and reduced fastener damage
Compact design for accessibility in confined spaces
Related links
- SAM 1/2 in Drive 21/32 in 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in;1/2 in Drive 19/32 in 38mm Overall Length
- SAM 1/2 in Drive 18 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 21 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 9 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 11 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 12 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 17 mm 12 Point Bi-Hexagon, 38mm Overall Length
