SAM 26 mm Drive 1/2in Bi-Hexagon, 12 point, 35.2mm, 42 mm Overall Length
- RS Stock No.:
- 210-637
- Mfr. Part No.:
- SA-26
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6.50
(exc. VAT)
€8.00
(inc. VAT)
- RS Stock No.:
- 210-637
- Mfr. Part No.:
- SA-26
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1/2in | |
| Imperial or Metric | Imperial | |
| Drive Size | 26 mm | |
| Socket Type | Bi-Hexagon | |
| Socket Head Type | 12 point | |
| Bit Size | 35.2mm | |
| Overall Length | 42 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1/2in | ||
Imperial or Metric Imperial | ||
Drive Size 26 mm | ||
Socket Type Bi-Hexagon | ||
Socket Head Type 12 point | ||
Bit Size 35.2mm | ||
Overall Length 42 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SA-26
The SAM Outillage 1/2 inch short bi-hexagonal socket is crafted from forged chrome-vanadium steel for exceptional durability and resistance to wear. It features a satin polished chrome-plate finish for a sleek appearance and reliable performance. The innovative SAM Surface Drive profile ensures a secure grip on fasteners, reducing rounding and maximizing torque transfer.
Forged chrome-vanadium steel for superior strength and longevity
Satin polished finish enhances corrosion resistance and aesthetic appeal
SAM Surface Drive profile ensures a secure grip and minimizes fastener rounding
Provides efficient torque transfer for reliable performance
Satin polished finish enhances corrosion resistance and aesthetic appeal
SAM Surface Drive profile ensures a secure grip and minimizes fastener rounding
Provides efficient torque transfer for reliable performance
Related links
- SAM 3/4 in Drive 26 mm 12 Point Bi-Hexagon, 54mm Overall Length
- SAM 1/2 in Drive 14 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 31 mm 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 26 mm Tubular Box Spanner, 258mm Overall
- SAM 258mm Overall, Metal Handle
- SAM 285mm Overall, Comfort Grip Handle
- SAM 231mm Overall, Standard Handle
- SAM 1/2 in Drive 26 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length

