SAM 1/2 in Drive 31 mm 12 Point Bi-Hexagon, 45mm Overall Length
- RS Stock No.:
- 210-638
- Mfr. Part No.:
- SA-31
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.94
(exc. VAT)
€9.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.94 |
*price indicative
- RS Stock No.:
- 210-638
- Mfr. Part No.:
- SA-31
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 31 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Satin Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 45mm | |
| Standards/Approvals | NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 31 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Satin Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 45mm | ||
Standards/Approvals NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SA-31
The SAM Outillage 1/2 inch short bi-hexagonal socket is built for durability and precision. Constructed from high-quality chrome-vanadium steel, it features a satin polished chrome-plate finish for both aesthetic appeal and resistance to corrosion. The innovative SAM Surface Drive profile ensures a secure grip, reducing wear on fasteners and enhancing performance.
Made from forged chrome-vanadium steel for enhanced durability
Satin polished finish offers excellent corrosion resistance
SAM Surface Drive profile reduces fastener wear and improves grip
Compact design facilitates use in tight spaces
Related links
- SAM 1/2 in Drive 31 mm 6 Point Bi-Hexagon, 45mm Overall Length
- SAM 1/2 in Drive 32 mm 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1/2 in Drive 30 mm 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1/2 in Drive 1 1/16 in 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1/2 in Drive 1 1/4 in 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1/2 in Drive 1 1/8 in 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1/2 in Drive 29 in 6 Point Bi-Hexagon, 45mm Overall Length
