SAM 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 45mm Overall Length

Subtotal (1 unit)*

€7.25

(exc. VAT)

€8.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.25

*price indicative

RS Stock No.:
283-0396
Mfr. Part No.:
S-29
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

29 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

Insulated

No

VDE/1000V Approved

No

Finish

Polished Chrome

Non-Sparking

No

Overall Length

45mm

Standards/Approvals

DIN 3124, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Short bi hexagonal socket is made from forged chrome vanadium steel. This socket has bright polished chrome plate finish.

SAM surface drive profile

Certified to NF ISO 1174 1 and NF ISO 1711 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy