SAM 1/2 in Drive 18 mm 12 Point Square, 85mm Overall Length
- RS Stock No.:
- 211-541
- Mfr. Part No.:
- 19143-18
- Manufacturer:
- SAM
Subtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.94 |
*price indicative
- RS Stock No.:
- 211-541
- Mfr. Part No.:
- 19143-18
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 18 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 2725-2 | |
| Overall Length | 85mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 18 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2725-1, NF ISO 2725-2 | ||
Overall Length 85mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19143-18
The SAM Outillage Impact Socket is designed to meet the demanding needs of professionals who require durability and performance. Crafted as a long square impact socket, it features a robust 1/2 inch connection and a design that accommodates 12 flat points, ensuring optimum torque application. Manufactured in Saint Etienne, France, it embodies quality craftsmanship and adherence to industry standards, making it a reliable addition to any toolkit. This tool is ideal for heavy duty applications, where precision and reliability are paramount. Its compact dimensions and lightweight construction make it easy to handle while providing significant strength for various automotive and mechanical tasks.
Constructed from high quality materials ensuring longevity and resistance to wear
Compact dimensions facilitate access in tight spaces
Lightweight design offers ease of use without compromising strength
Related links
- SAM 1/2 in Drive 20 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 24 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 27 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 23 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 10 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 15 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 21 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 22 mm 12 Point Square, 85mm Overall Length
