Facom 1/4 in Drive 1/2in Hexagon, Hex Bit, 54 mm Overall Length
- RS Stock No.:
- 216-537
- Mfr. Part No.:
- ST.1/4
- Manufacturer:
- Facom
Subtotal (1 unit)*
€15.01
(exc. VAT)
€18.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €15.01 |
*price indicative
- RS Stock No.:
- 216-537
- Mfr. Part No.:
- ST.1/4
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 1/2in | |
| Imperial or Metric | Imperial, Metric | |
| Drive Size | 1/4 in | |
| Socket Type | Hexagon | |
| Socket Head Type | Hex Bit | |
| Overall Length | 54 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 1/2in | ||
Imperial or Metric Imperial, Metric | ||
Drive Size 1/4 in | ||
Socket Type Hexagon | ||
Socket Head Type Hex Bit | ||
Overall Length 54 mm | ||
- COO (Country of Origin):
- TW
The Facom 1/2 in. Hexagonal Bit Socket is a high performance tool designed for applications requiring extremely high tightening forces. Its specialized bit profile is engineered for use with female drive fasteners, ensuring a secure and precise fit for demanding tasks. Built for durability and reliability, this socket is ideal for heavy-duty work, providing optimal torque transfer and performance in various professional environments.
Facilitating the use in narrow spaces
Bright chrome with phosphate hardened tip
Bright chrome with phosphate hardened tip
Related links
- RS PRO 1/4 in (Hexagon) Hex Hex, 54 mm Overall
- Facom 1/4 in Drive 4 mm Hexagon Socket, 50mm Overall Length
- Facom 1/4 in Drive 1/4 in 12 Point Square, 6mm Overall Length
- Facom 1/4 in Drive 5/32 in R 245 Square, 15mm Overall Length
- Facom 1/4 in Drive 4 mm 6 Point Square, 15mm Overall Length
- Facom 1/4 in Drive 4 mm Standard Square, 2.6mm Overall Length
- Expert by Facom 1/4 in Drive 4 mm 6 Point Hex, 49.5mm Overall Length
- Facom 1/4 in Square, 54 mm Overall
