SCHAEFFLER 1 in Drive Locking Socket Square, 110mm Overall Length
- RS Stock No.:
- 312-981
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM24
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€1,920.68
(exc. VAT)
€2,362.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,920.68 |
*price indicative
- RS Stock No.:
- 312-981
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM24
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Socket | |
| Drive Size | 1 in | |
| Number of Pieces | 1 | |
| Socket Type | Locking Socket | |
| Standards/Approvals | No | |
| Overall Length | 110mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Socket | ||
Drive Size 1 in | ||
Number of Pieces 1 | ||
Socket Type Locking Socket | ||
Standards/Approvals No | ||
Overall Length 110mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The SCHAEFFLER Groove Nut Socket Wrench is designed for use with locknuts and precision locknuts, providing a secure grip for tightening and loosening. It is ideal for applications where precise and reliable fastening is required.
Length is 110 mm
Weight is 3.57 kg
Related links
- SCHAEFFLER 1 in Drive Locking Socket Square, 110mm Overall Length
- SKF 1 in Drive 105 mm Locking Socket Square, 80.0mm Overall Length
- SKF 3/4 in Drive 70 mm Locking Socket Square, 63.0mm Overall Length
- SKF 3/4 in Drive 65 mm Locking Socket Square, 63.0mm Overall Length
- SKF 1 in Drive 130 mm Locking Socket Square, 80mm Overall Length
- SKF 1 in Drive 98 mm Locking Socket Square, 80mm Overall Length
- SKF 1 in Drive 120 mm Locking Socket Square, 80mm Overall Length
- SKF 1 in Drive 125 mm Locking Socket Square, 80mm Overall Length
