SKF 1 in Drive 120 mm Locking Socket Square, 120mm Overall Length
- RS Stock No.:
- 204-4564
- Mfr. Part No.:
- TMFS 18
- Manufacturer:
- SKF
Subtotal (1 unit)*
€480.12
(exc. VAT)
€590.55
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €480.12 |
*price indicative
- RS Stock No.:
- 204-4564
- Mfr. Part No.:
- TMFS 18
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Socket | |
| Socket Size | 120 mm | |
| Drive Size | 1in | |
| Socket Type | Locking Socket | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Black Oxide | |
| Standards/Approvals | No | |
| Overall Length | 120mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Socket | ||
Socket Size 120 mm | ||
Drive Size 1in | ||
Socket Type Locking Socket | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Black Oxide | ||
Standards/Approvals No | ||
Overall Length 120mm | ||
Material Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- US
SKF Socket, 120mm Socket Size, 1 in Drive Size - TMFS 18
This Socket is a premium axial lock nut socket designed for efficient and effective tightening and loosening of lock nuts, specifically those of series KM and KMK. With a metric size of 120mm, this heavy-duty steel socket features a robust 1 inch drive size, making it suitable for use in a variety of demanding applications.
Features & Benefits
• Compact design requires less space around bearing arrangements
• Crafted from high-strength steel for durability and longevity
• Black oxidised finish offers enhanced corrosion resistance
• Incompatible with standard power tools for torque applications
• 80mm bit length aids in reaching deep-seated nuts
• Reduces risk of damage to shaft or nut during use
• Crafted from high-strength steel for durability and longevity
• Black oxidised finish offers enhanced corrosion resistance
• Incompatible with standard power tools for torque applications
• 80mm bit length aids in reaching deep-seated nuts
• Reduces risk of damage to shaft or nut during use
Applications
• Suitable for maintenance and repair in mechanical industries
• Ideal for use in automotive settings for precise torque adjustments
• Utilised in heavy machinery for securing components
• Designed for installation and disassembly of locks in automation systems
• Ideal for use in automotive settings for precise torque adjustments
• Utilised in heavy machinery for securing components
• Designed for installation and disassembly of locks in automation systems
How does the Compact design of the socket benefit usage in tight spaces?
The Compact design allows for effective operation in confined areas, where traditional tools may not fit, thereby facilitating the maintenance of machinery without requiring additional space.
What is the significance of the black oxidised finish?
The black oxidised finish provides increased resistance to rust and wear, ensuring that the socket maintains its functionality and appearance even under rigorous working conditions.
Can this socket be used with standard power tools?
Due to its design, this socket is specifically tailored for 1 inch drive applications and is compatible with certain power tools and torque wrenches for enhanced efficiency in high torque scenarios.
Related links
- SKF 3/8 in Drive 18 mm Locking Socket Square, 45mm Overall Length
- SKF 1/2 in Drive 52 mm Locking Socket Square, 58mm Overall Length
- SKF 1/2 in Drive 45 mm Locking Socket Square, 58mm Overall Length
- SKF 1/2 in Drive 25 mm Locking Socket Square, 25mm Overall Length
- SKF 1/2 in Drive 32 mm Locking Socket Square, 58mm Overall Length
- SKF 1/2 in Drive 38 mm Locking Socket Square, 58mm Overall Length
- SKF 1 in Drive 130 mm Locking Socket Square, 130mm Overall Length
- SKF 1/2 in Drive 28 mm Locking Socket Square, 28mm Overall Length
