RS PRO 1/2 in Drive 9/16 in 12 Point Square, 38mm Overall Length

Subtotal (1 unit)*

€4.42

(exc. VAT)

€5.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.42

*price indicative

RS Stock No.:
441-077
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Socket Size

9/16 in

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Standards/Approvals

No

Overall Length

38mm

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
TW

RS PRO 1/4 IN Drive Standard Socket, 6 Point


A selection of high quality and reliable 6-point sockets to choose from, designed for use with wrench and turning tools with a 1/4in drive. The sockets are from chrome vanadium steel, providing a durable socket that can withstand extensive use in a range of environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties. RS PRO 1/4in sockets are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring nuts and bolts to be tightened and loosened by hand. The hexagon sockets securely fit to a range of fasteners such as nuts and bolts, enhancing the grip and torque whilst allowing you to work quickly with ease.

Features and Benefits


Chrome vanadium steel offering enhanced strength and durability

Mirror chrome finish providing a professional aesthetic with corrosion resistance

Suitable for a wide range of applications

Hexagon socket to provide a secure grip and torque with nuts and bolts

Suitable for 1/4in drive wrenches

DIN 3124, TS ISO 2725-1 compliance

Applications


Automotive repair

Mechanical engineering

Maintenance and repair operations

Additional Information


Complies with DIN 3124, TS ISO 2725-1 standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy