RS PRO 1/2 in Drive 11/16 in 12 Point Square, 38mm Overall Length
- RS Stock No.:
- 441-080
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.49
(exc. VAT)
€5.52
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.49 |
*price indicative
- RS Stock No.:
- 441-080
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Socket Size | 11/16 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 38mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Socket Size 11/16 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 38mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
RS PRO 1/4 IN Drive Standard Socket, 6 Point
A selection of high quality and reliable 6-point sockets to choose from, designed for use with wrench and turning tools with a 1/4in drive. The sockets are from chrome vanadium steel, providing a durable socket that can withstand extensive use in a range of environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties. RS PRO 1/4in sockets are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring nuts and bolts to be tightened and loosened by hand. The hexagon sockets securely fit to a range of fasteners such as nuts and bolts, enhancing the grip and torque whilst allowing you to work quickly with ease.
Features and Benefits
Chrome vanadium steel offering enhanced strength and durability
Mirror chrome finish providing a professional aesthetic with corrosion resistance
Suitable for a wide range of applications
Hexagon socket to provide a secure grip and torque with nuts and bolts
Suitable for 1/4in drive wrenches
DIN 3124, TS ISO 2725-1 compliance
Applications
Automotive repair
Mechanical engineering
Maintenance and repair operations
Additional Information
Complies with DIN 3124, TS ISO 2725-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Bahco 1/2 in Drive 11/16 in 12 Point Square, 38mm Overall Length
- RS PRO 1/2 in Drive 9/16 in 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 11 mm 12 Point Square, 38mm Overall Length
- Gedore 1/2 in Drive 11 mm 12 Point Square, 38mm Overall Length
- RS PRO 1/2 in Drive 5/8 in 12 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 7/16 in 12 Point Square, 38mm Overall Length
- Facom 1/2 in Drive 13/16 in 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 7/16 in 12 Point Square, 38mm Overall Length
