Bahco 1/2 in Drive 1-1/8 in 12 Point Square, 46mm Overall Length
- RS Stock No.:
- 519-725
- Mfr. Part No.:
- 7800DZ-1.1/8
- Manufacturer:
- Bahco
Image representative of range
Subtotal (1 unit)*
€18.86
(exc. VAT)
€23.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.86 |
*price indicative
- RS Stock No.:
- 519-725
- Mfr. Part No.:
- 7800DZ-1.1/8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 1-1/8 in | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Standards/Approvals | S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 2725-1, ISO 1174-1, Fed. Spec. GGG-W-641, E DIN EN 3709, DIN EN ISO 9001, DIN 7422, DIN 3124, DIN 3120, ASME B 107.5M | |
| Overall Length | 46mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 1-1/8 in | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Polished | ||
Standards/Approvals S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 2725-1, ISO 1174-1, Fed. Spec. GGG-W-641, E DIN EN 3709, DIN EN ISO 9001, DIN 7422, DIN 3124, DIN 3120, ASME B 107.5M | ||
Overall Length 46mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 1/2 in Drive Metric & Imperial Bi-hex standard length sockets
Bahco Bi-Hexagon Sockets (7800 series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners and sockets. Sockets are not suitable for machine operation.
Features & Benefits
• Standard length sockets, 1/2 square drive
• Hex profile, metric & imperial sizes
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120
Related links
- Bahco 1/2 in Drive 1-1/8 in 12 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 1-1/16 in 12 Point Square, 44mm Overall Length
- Bahco 1/2 in Drive 1-1/4 in 12 Point Square, 47mm Overall Length
- Bahco 1/2 in Drive 5/8 in 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 7/8 in 12 Point Square, 39mm Overall Length
- Bahco 1/2 in Drive 3/8 in 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 1 in 12 Point Square, 42mm Overall Length
- Bahco 1/2 in Drive 1/2 in 12 Point Square, 38mm Overall Length
